- Home ›
- All Products›
- RS-2412SZ/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: 12; mA. Out: 166
Search Keywords: RS2412SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412SZ/H2
-
Alias/AKA:10013167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$23.09
5
$21.60
22
$19.98
44
$19.41
66
$19.13
110
$18.34
264 +
$17.85
Click for Quote
Log in
to unlock special pricing