- Home ›
- All Products›
- RS-2412DZ/H3
RECOM
RS-2412DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RS2412DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412DZ/H3
-
Alias/AKA:10013186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2412DZ/H3 RoHS compliant?
Yes, RS-2412DZ/H3 is RoHS compliant.
What is the lead time for RS-2412DZ/H3?
The standard lead time for RS-2412DZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
132
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.93
5
$26.16
22
$24.54
44
$23.78
66
$23.33
110
$22.77
264 +
$21.81
Click for Quote
Log in
to unlock special pricing