- Home ›
- All Products›
- RS-2412DZ/H2
RECOM
RS-2412DZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RS2412DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412DZ/H2
-
Alias/AKA:10013187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2412DZ/H2 RoHS compliant?
Yes, RS-2412DZ/H2 is RoHS compliant.
What is the lead time for RS-2412DZ/H2?
The standard lead time for RS-2412DZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
866
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.64
5
$25.85
22
$23.93
44
$23.23
66
$21.96
110
$21.90
264 +
$21.37
Click for Quote
Log in
to unlock special pricing