- Home ›
- All Products›
- RS-2412DZ
RECOM
RS-2412DZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RS2412DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412DZ
-
Alias/AKA:10013188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2412DZ RoHS compliant?
Yes, RS-2412DZ is RoHS compliant.
What is the lead time for RS-2412DZ?
The standard lead time for RS-2412DZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$18.45
5
$16.40
22
$16.07
44
$15.96
66
$15.88
110
$15.84
264 +
$15.80
Click for Quote
Log in
to unlock special pricing