- Home ›
- All Products›
- RS-2409S/H3
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 18-36; V. Out: 09; mA. Out: 222
Search Keywords: RS2409SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2409S/H3
-
Alias/AKA:10013189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$20.15
22
$18.64
44
$18.10
66
$17.84
110
$17.11
264
$16.65
506 +
$16.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments