- Home ›
- All Products›
- RS-2405DZ/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RS2405DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2405DZ/H2
-
Alias/AKA:10013155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$24.69
5
$23.10
22
$21.37
44
$20.75
66
$20.46
110
$19.62
264 +
$19.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments