- Home ›
- All Products›
- RS12-2424SZ
Description
+
RS12-Z Series 24 V 500 mA 12 W Through Hole Single Output DC/DC Converter- SIP-8
Search Keywords: RS122424SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS12-2424SZ
-
Alias/AKA:10019782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Manufacturer Stock:
107
can ship
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$49.89
5
$41.39
22
$40.19
44
$40.08
66
$39.98
110
$37.50
264 +
$37.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments