- Home ›
- All Products›
- RS-1212S/H3
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.166A 2W Medical 7-Pin SIP Tube
Search Keywords: RS1212SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-1212S/H3
-
Alias/AKA:10003867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$20.55
22
$19.01
44
$18.46
66
$18.20
110
$17.45
264
$16.98
506 +
$16.76
Click for Quote
Log in
to unlock special pricing