- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RS-1212S
RECOM
RS-1212S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 166
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 166
Search Keywords: RS1212S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RS-1212S |
| Alias/AKA: | 10000720 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is RS-1212S RoHS compliant?
Yes, RS-1212S is RoHS compliant.
What is the lead time for RS-1212S?
The standard lead time for RS-1212S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
44
can ship 2/1/27
Minimum Order Quantity:
5
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$20.65
22
$19.91
44
$19.76
66
$19.14
110
$18.62
264
$18.27
506 +
$17.93
Click for Quote
Log in
to unlock special pricing