- Home ›
- All Products›
- RS-0515S/H3
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 134
Search Keywords: RS0515SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0515S/H3
-
Alias/AKA:10013212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$21.84
5
$20.44
22
$18.91
44
$18.36
66
$18.10
110
$17.36
264 +
$16.89
Click for Quote
Log in
to unlock special pricing