- Home ›
- All Products›
- RS-0512S/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 12; mA. Out: 166
Search Keywords: RS0512SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0512S/H2
-
Alias/AKA:10013214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$19.45
22
$18.00
44
$17.48
66
$17.23
110
$16.52
264
$16.08
506 +
$15.87
Click for Quote
Log in
to unlock special pricing