- Home ›
- All Products›
- RPP30-2412DW
Description
+
Module DC-DC 2-OUT 12V/-12V 1.25A/-1.25A 30W 6-Pin
Search Keywords: RPP302412DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPP30-2412DW
-
Alias/AKA:30900390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
63
$335.69
126
$171.46
189
$116.71
252 +
$114.38
Click for Quote
Log in
to unlock special pricing