- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPMH12-1.5-CT
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 14-60VDC - Output: 12VDC - Tube
Search Keywords: RPMH1215CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMH12-1.5-CT
-
Alias/AKA:80000226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
165
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$7.20
60
$7.04
120
$6.94
270
$6.75
510
$6.66
1,020
$6.62
2,520 +
$6.51
Click for Quote
Log in
to unlock special pricing