- Home ›
- All Products›
- RPMGQ5.0-20
Description
+
RPMGQ-20 Series Single Output 5 V 20 A Open Frame Quarter Brick DC/DC Converter
Search Keywords: RPMGQ5020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMGQ5.0-20
-
Alias/AKA:80000128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
183
can ship
30 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$62.19
5
$55.49
10
$53.84
30
$49.41
50
$49.29
100
$48.09
250 +
$47.46
Click for Quote
Log in
to unlock special pricing