- Home ›
- All Products›
- RPMB12-3.0-CT
Description
+
The RPMB12-3.0-CT is a non-isolated, 3A SMD DC/DC converter power module with a 12.8V to 36V input range and a nominal 12V output.
Search Keywords: RPMB1230CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB12-3.0-CT
-
Alias/AKA:80099383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$7.68
60
$7.44
120
$7.27
270
$7.23
510
$7.20
1,020
$7.16
2,520 +
$7.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments