- Home ›
- All Products›
- RPM3.3-1.0
Description
+
The RPM3.3-1.0 is a 1A non-isolated switching regulator power module that provides a 3.3V output from a wide 3-17VDC input range.
Search Keywords: RPM3310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPM3.3-1.0
-
Alias/AKA:80099336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$4.99
100
$4.84
250
$4.57
500
$4.56
1,000
$4.54
2,500
$4.53
5,000 +
$4.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments