- Home ›
- All Products›
- RPL-20-T
Description
+
DC-DC Converter - 0.6 to 5.5VDC - 20A - Input: 4 to 16VDC - SMD - 7.0 x 7.0 x 4.4mm - Tray
Search Keywords: RPL20T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPL-20-T
-
Alias/AKA:80000332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
65
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
65
$20.02
130
$12.32
195
$9.75
260 +
$9.56
Click for Quote
Log in
to unlock special pricing