- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPL-20-CT
Description
+
20A DC-DC Converter - 0.6 to 5.5VDC - Input: 4 to 16VDC - 7 x 7 x 4.4mm SMD - Bulk
Search Keywords: RPL20CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPL-20-CT
-
Alias/AKA:80000333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$10.27
40
$10.03
60
$9.89
100
$9.82
260
$9.62
500
$9.50
1,000 +
$9.44
Click for Quote
Log in
to unlock special pricing