- Home ›
- All Products›
- RPA60-2405SFW-HC
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x1 1.5kV reg 4: ; V. In: 9-36; V. Out: 05; mA. Out: 12000
Search Keywords: RPA602405SFWHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2405SFW-HC
-
Alias/AKA:30004422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$81.71
5
$72.91
10
$70.73
25
$64.92
50
$64.76
100
$63.19
250 +
$60.76
Click for Quote
Log in
to unlock special pricing