- Home ›
- All Products›
- RPA60-2405SFW
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x1 1.5kV reg 4: ; V. In: 9-36; V. Out: 05; mA. Out: 12000
Search Keywords: RPA602405SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2405SFW
-
Alias/AKA:30004418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
39 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$95.26
5
$73.99
10
$70.49
25
$67.42
50
$67.25
100
$67.08
250 +
$66.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments