- Home ›
- All Products›
- RPA30-243.3SAW/P
Description
+
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 7500
Search Keywords: RPA302433SAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA30-243.3SAW/P
-
Alias/AKA:30004339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$55.28
5
$51.13
10
$48.07
30
$47.39
50
$45.94
100
$45.38
250 +
$45.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments