- Home ›
- All Products›
- RPA30-2415SAW
Description
+
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 2000
Search Keywords: RPA302415SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA30-2415SAW
-
Alias/AKA:30004391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 11/2/26
45 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$56.44
5
$53.80
10
$51.97
30
$51.16
50
$50.33
100
$49.51
250 +
$49.38
Click for Quote
Log in
to unlock special pricing