- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RPA30-2415DAW/N
RECOM
RPA30-2415DAW/N
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1000
Search Keywords: RPA302415DAWN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RPA30-2415DAW/N |
| Alias/AKA: | 30004405 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is RPA30-2415DAW/N RoHS compliant?
Yes, RPA30-2415DAW/N is RoHS compliant.
What is the lead time for RPA30-2415DAW/N?
The standard lead time for RPA30-2415DAW/N is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
1
$63.50
5
$56.66
10
$54.97
30
$50.45
50
$50.33
100
$49.11
250 +
$48.46
Click for Quote
Log in
to unlock special pricing