- Home ›
- All Products›
- RPA30-2405SAW-HC
Description
+
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 6000
Search Keywords: RPA302405SAWHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA30-2405SAW-HC
-
Alias/AKA:30004395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$63.66
5
$56.80
10
$55.11
30
$50.58
50
$50.45
100
$49.24
250 +
$48.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments