- Home ›
- All Products›
- RPA20-243.3SAW/P
Description
+
DC DC Converter 3.3V 20W
Search Keywords: RPA202433SAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA20-243.3SAW/P
-
Alias/AKA:30004376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$54.90
5
$48.98
10
$47.52
30
$45.49
50
$43.62
100
$42.45
250 +
$41.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments