- Home ›
- All Products›
- RPA20-2412DAW/P
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.83A/-0.83A 20W 6-Pin Tube
Search Keywords: RPA202412DAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA20-2412DAW/P
-
Alias/AKA:30004380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
197
can ship
39 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$54.90
5
$48.98
10
$47.52
30
$45.49
50
$43.62
100
$42.45
250 +
$41.89
Click for Quote
Log in
to unlock special pricing