- Home ›
- All Products›
- RPA100H-11015SRUW/N
Description
+
Isolated DC/DC Converters - Chassis Mount 100W 16.5-140Vin 15Vout 6.7mA Half B
Search Keywords: RPA100H11015SRUWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA100H-11015SRUW/N
-
Alias/AKA:30004836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$203.30
3
$202.79
4
$202.28
5 +
$198.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments