- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP90Q-2448SRW/P-HC
RECOM
RP90Q-2448SRW/P-HC
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 48; mA. Out: 1800
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 48; mA. Out: 1800
Search Keywords: RP90Q2448SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-2448SRW/P-HC
-
Alias/AKA:30004528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP90Q-2448SRW/P-HC RoHS compliant?
Yes, RP90Q-2448SRW/P-HC is RoHS compliant.
What is the lead time for RP90Q-2448SRW/P-HC?
The standard lead time for RP90Q-2448SRW/P-HC is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
2
$167.27
6
$162.62
10
$160.40
20
$160.00
50
$154.06
100 +
$150.12
Click for Quote
Log in
to unlock special pricing