- Home ›
- All Products›
- RP90Q-2415SRW/N
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 15; mA. Out: 6000
Search Keywords: RP90Q2415SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-2415SRW/N
-
Alias/AKA:30004511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$145.79
6
$141.74
10
$139.79
20
$139.44
50
$134.28
100 +
$130.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments