- Home ›
- All Products›
- RP75H-4805SRW/N
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 18-75; V. Out: 05; mA. Out: 15000
Search Keywords: RP75H4805SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-4805SRW/N
-
Alias/AKA:30004469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$125.74
6
$124.04
10
$123.22
20
$122.91
50
$120.90
100 +
$119.45
Click for Quote
Log in
to unlock special pricing