- Home ›
- All Products›
- RP75H-2448SRW/N
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 9-36; V. Out: 48; mA. Out: 1600
Search Keywords: RP75H2448SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-2448SRW/N
-
Alias/AKA:30004453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$146.55
6
$140.17
10
$138.17
20
$132.49
50
$128.96
100 +
$127.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments