- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RP60Q-11005SRUWB/P-HC
Description
+
DC-DC Converter - 60W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole - Heat Sink
Search Keywords: RP60Q11005SRUWBPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60Q-11005SRUWB/P-HC
-
Alias/AKA:21000636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$183.83
6
$181.28
10
$178.79
20
$174.03
50
$171.74
100 +
$167.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments