- Home ›
- All Products›
- RP60-483.3SG
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 3.3; mA. Out: 14000
Search Keywords: RP604833SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60-483.3SG
-
Alias/AKA:30002068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4
$118.97
8
$115.52
12
$113.87
20
$109.19
52
$106.28
100 +
$104.88
Click for Quote
Log in
to unlock special pricing