- Home ›
- All Products›
- RP60-4815SG
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 15; mA. Out: 4000
Search Keywords: RP604815SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60-4815SG
-
Alias/AKA:30001104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$121.35
8
$117.83
12
$116.15
20
$111.37
52
$108.41
100 +
$106.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments