- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP60-4805SG/N-HC
RECOM
RP60-4805SG/N-HC
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 05; mA. Out: 12000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 05; mA. Out: 12000
Search Keywords: RP604805SGNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP60-4805SG/N-HC
-
Alias/AKA:30002103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is RP60-4805SG/N-HC RoHS compliant?
Yes, RP60-4805SG/N-HC is RoHS compliant.
What is the lead time for RP60-4805SG/N-HC?
The standard lead time for RP60-4805SG/N-HC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$225.65
6
$138.86
9
$109.93
12 +
$107.74
Click for Quote
Log in
to unlock special pricing