- Home ›
- All Products›
- RP40Q-11024SRUW/N
Description
+
Isolated Module DC DC Converter 1 Output 24V 1.67A 16V - 160V
Search Keywords: RP40Q11024SRUWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11024SRUW/N
-
Alias/AKA:30004881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$147.01
6
$142.93
10
$140.97
20
$140.62
50
$135.41
100 +
$131.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments