- Home ›
- All Products›
- RP40Q-11012SRUW/N-HC
Description
+
Isolated DC/DC Converters - Through Hole 40W 16-160Vin 12Vout 3.33A
Search Keywords: RP40Q11012SRUWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11012SRUW/N-HC
-
Alias/AKA:30004874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$160.96
6
$156.49
10
$154.34
20
$153.96
50
$148.25
100 +
$144.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments