- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP40Q-11005SRUW/P-HC
RECOM
RP40Q-11005SRUW/P-HC
Isolated DC/DC Converters - Through Hole 40W 16-160Vin 05Vout 8A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 40W 16-160Vin 05Vout 8A
Search Keywords: RP40Q11005SRUWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40Q-11005SRUW/P-HC
-
Alias/AKA:30004872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP40Q-11005SRUW/P-HC RoHS compliant?
Yes, RP40Q-11005SRUW/P-HC is RoHS compliant.
What is the lead time for RP40Q-11005SRUW/P-HC?
The standard lead time for RP40Q-11005SRUW/P-HC is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$160.96
6
$156.49
10
$154.34
20
$153.96
50
$148.25
100 +
$144.45
Click for Quote
Log in
to unlock special pricing