- Home ›
- All Products›
- RP40-483.3SG
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 3.3; mA. Out: 8000
Search Keywords: RP404833SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-483.3SG
-
Alias/AKA:30002052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4
$91.79
8
$90.42
12
$87.80
20
$82.99
52
$80.77
100 +
$79.71
Click for Quote
Log in
to unlock special pricing