- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP40-483.3SFR/P-HC
RECOM
RP40-483.3SFR/P-HC
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 18-75; V. Out: 3.3; mA. Out: 10000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 18-75; V. Out: 3.3; mA. Out: 10000
Search Keywords: RP404833SFRPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-483.3SFR/P-HC
-
Alias/AKA:30004112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RP40-483.3SFR/P-HC RoHS compliant?
Yes, RP40-483.3SFR/P-HC is RoHS compliant.
What is the lead time for RP40-483.3SFR/P-HC?
The standard lead time for RP40-483.3SFR/P-HC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$204.31
10
$125.73
15
$99.53
20 +
$97.54
Click for Quote
Log in
to unlock special pricing