- Home ›
- All Products›
- RP40-4815SGW/N
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 18-75; V. Out: 15; mA. Out: 2666
Search Keywords: RP404815SGWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-4815SGW/N
-
Alias/AKA:30002083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4
$108.03
8
$104.90
12
$103.40
20
$99.15
52
$96.50
100 +
$95.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments