- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP40-243.3SGW
RECOM
RP40-243.3SGW
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 3.3; mA. Out: 10000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 3.3; mA. Out: 10000
Search Keywords: RP402433SGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-243.3SGW
-
Alias/AKA:30000884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is RP40-243.3SGW RoHS compliant?
Yes, RP40-243.3SGW is RoHS compliant.
What is the lead time for RP40-243.3SGW?
The standard lead time for RP40-243.3SGW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
4
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$110.792
4
$100.720
8
$97.800
12
$96.400
20
$92.440
52
$89.970
100 +
$88.790
Click for Quote
Log in
to unlock special pricing