- Home ›
- All Products›
- RP40-1215DG
RECOM
RP40-1215DG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 9-18; V. Out: +/-15; mA. Out: +/-1400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 9-18; V. Out: +/-15; mA. Out: +/-1400
Search Keywords: RP401215DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-1215DG
-
Alias/AKA:30000785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is RP40-1215DG RoHS compliant?
Yes, RP40-1215DG is RoHS compliant.
What is the lead time for RP40-1215DG?
The standard lead time for RP40-1215DG is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$96.60
8
$93.80
12
$92.46
20
$88.66
52
$86.29
100 +
$85.16
Click for Quote
Log in
to unlock special pricing