- Home ›
- All Products›
- RP40-1205SG
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 9-18; V. Out: 05; mA. Out: 8000
Search Keywords: RP401205SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-1205SG
-
Alias/AKA:30000749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$100.265
4
$91.150
8
$88.570
12
$87.070
20
$85.170
52
$81.610
100 +
$79.180
Click for Quote
Log in
to unlock special pricing