- Home ›
- All Products›
- RP40-1103.3SFR/P
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 43-160; V. Out: 3.3; mA. Out: 10000
Search Keywords: RP4011033SFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-1103.3SFR/P
-
Alias/AKA:30004139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$125.07
5
$112.56
7
$112.28
9 +
$110.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments