- Home ›
- All Products›
- RP40-11015SFR/P-HC
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 43-160; V. Out: 15; mA. Out: 2666
Search Keywords: RP4011015SFRPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-11015SFR/P-HC
-
Alias/AKA:30004160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$208.92
5
$208.40
10
$128.24
15
$101.52
20 +
$99.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments