- Home ›
- All Products›
- RP40-11012DFR/P
Description
+
Module DC-DC 110VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin Tube
Search Keywords: RP4011012DFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP40-11012DFR/P
-
Alias/AKA:30004205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$127.89
3
$127.57
5
$114.81
7
$114.53
9 +
$112.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments