- Home ›
- All Products›
- RP30-483.3SEW/N
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 18-75; V. Out: 3.3; mA. Out: 6000
Search Keywords: RP304833SEWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-483.3SEW/N
-
Alias/AKA:30001912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$100.05
5
$92.58
10
$89.90
20
$84.97
50
$82.71
100 +
$81.62
Click for Quote
Log in
to unlock special pricing