- Home ›
- All Products›
- RP30-4815DEW/N-HC
Description
+
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4: 1 18-75in +/-15out
Search Keywords: RP304815DEWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4815DEW/N-HC
-
Alias/AKA:30001935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4
$166.09
8
$102.21
12
$80.92
15 +
$79.30
Click for Quote
Log in
to unlock special pricing