- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP30-4812DEW/N-HC
RECOM
RP30-4812DEW/N-HC
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4: 1 18-75in +/-12out
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4: 1 18-75in +/-12out
Search Keywords: RP304812DEWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4812DEW/N-HC
-
Alias/AKA:30001917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RP30-4812DEW/N-HC RoHS compliant?
Yes, RP30-4812DEW/N-HC is RoHS compliant.
What is the lead time for RP30-4812DEW/N-HC?
The standard lead time for RP30-4812DEW/N-HC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$166.09
8
$102.21
12
$80.92
15 +
$79.30
Click for Quote
Log in
to unlock special pricing